Part Details for 130058-0025 (ALTERNATE: ERWPAB3002M010) by Woodhead Molex
Overview of 130058-0025 (ALTERNATE: ERWPAB3002M010) by Woodhead Molex
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 130058-0025 (ALTERNATE: ERWPAB3002M010)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70575681
|
RS | Double Ended Cordset, 4 Pole, M12 Female to RJ-45 Male, D-Coded, 1 m, Ultra-Lock | Molex Woodhead/Brad 130058-0025 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 5 |
|
$71.3500 / $79.2800 | Buy Now |