Part Details for 1300580035 by Molex
Overview of 1300580035 by Molex
- Distributor Offerings: (20 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 1300580035
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15M3585
|
Newark | Captive Closure Cap, Rubber, Accessory Type:Dust Cap, For Use With:Daniel Woodhead Harsh Environment Rj45 Ethernet Receptacles, Connector Body Material:Rubber Body, Product Range:130058 Series Rohs Compliant: Yes |Molex 1300580035 (Alternate Part Number: 78678848232 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 380 |
|
$22.1200 / $26.5200 | Buy Now |
DISTI #
WM4863-ND
|
DigiKey | CONN CAP FOR MODULAR RJ45 JACK Min Qty: 1 Lead time: 7 Weeks Container: Bag |
153 In Stock |
|
$22.4990 / $30.3800 | Buy Now |
DISTI #
15M3585
|
Avnet Americas | Connector Accessories Receptacle Closure Cap Straight - Bulk (Alt: 15M3585) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 3 Days Container: Bulk | 374 Partner Stock |
|
$22.1900 / $26.5200 | Buy Now |
DISTI #
1300580035
|
Avnet Americas | Connector Accessories Receptacle Closure Cap Straight - Bulk (Alt: 1300580035) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Container: Bulk | 0 |
|
RFQ | |
DISTI #
67-0300
|
Avnet Americas | Connector Accessories Receptacle Closure Cap Straight - Bulk (Alt: 67-0300) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1300580035
|
Mouser Electronics | Modular Connectors / Ethernet Connectors FEMALE CAP RJ45 W/LPDE RoHS: Compliant | 1444 |
|
$20.7200 / $24.3300 | Buy Now |
|
Bisco Industries | 3 |
|
Buy Now | ||
DISTI #
77316008
|
Verical | Connector Accessories Receptacle Closure Cap Straight Nylon RJ-Lnxx RoHS: Compliant Min Qty: 14 Package Multiple: 1 | Americas - 799 |
|
$6.5455 / $6.9612 | Buy Now |
DISTI #
77786235
|
Verical | Connector Accessories Receptacle Closure Cap Straight Nylon RJ-Lnxx RoHS: Compliant Min Qty: 8 Package Multiple: 1 | Americas - 200 |
|
$7.5180 / $9.8560 | Buy Now |
DISTI #
80013249
|
Verical | Connector Accessories Receptacle Closure Cap Straight Nylon RJ-Lnxx RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2340 | Americas - 198 |
|
$19.8400 / $23.9700 | Buy Now |
Part Details for 1300580035
1300580035 CAD Models
1300580035 Part Data Attributes
|
1300580035
Molex
Buy Now
Datasheet
|
Compare Parts:
1300580035
Molex
Connector Accessory, Cap Item, Nylon,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Additional Feature | IP67 | |
Assembly Item Name | CAP ITEM | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | POLYAMIDE | |
Mounting Option 1 | LOCKING |