Part Details for 1300580057 by Molex
Overview of 1300580057 by Molex
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 1300580057
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47Y7447
|
Newark | Rj-Lnxx Fe To Fe Adaptor |Molex 1300580057 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$62.7000 / $71.0600 | Buy Now |
DISTI #
92C8528
|
Newark | In Line Adapter, Rj45 Jack-Rj45 Jack, In Line Connector A:Rj45, Convert From Gender:Jack, Convert From Positions:8Positions, In Line Connector B:Rj45, Convert To Gender:Receptacle, Convert To Positions:8Positions, Product Range:- Rohs Compliant: Yes |Molex 1300580057 RoHS: Compliant Min Qty: 24 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$51.9100 / $64.0000 | Buy Now |
DISTI #
900-1300580057-ND
|
DigiKey | CONN MOD COUPLER 8P8C TO 8P8C Min Qty: 24 Lead time: 6 Weeks Container: Bag | Temporarily Out of Stock |
|
$76.6312 | Buy Now |
DISTI #
1300580057
|
Avnet Americas | RJ-LNXX RJ45 FEMALE TO RJ45 FEMALE ADAPT - Bulk (Alt: 1300580057) RoHS: Compliant Min Qty: 24 Package Multiple: 24 Container: Bulk | 0 |
|
RFQ | |
DISTI #
1300580057
|
Avnet Americas | RJ-LNXX RJ45 FEMALE TO RJ45 FEMALE ADAPT - Bulk (Alt: 1300580057) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
MOL130058-0057
|
Heilind Electronics | RJBG16821 Receptacle Inline Interc | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
130058-0057
|
TTI | Modular Connectors / Ethernet Connectors RJ45 FEMALE - FEMALE ADAPTER RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 21 In Stock |
|
$65.0300 / $69.6500 | Buy Now |
DISTI #
1300580057
|
Avnet Abacus | RJ-LNXX RJ45 FEMALE TO RJ45 FEMALE ADAPT (Alt: 1300580057) RoHS: Compliant Min Qty: 24 Package Multiple: 1 Lead time: 4 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
10206485
|
TestEquity LLC | Molex 1300580057 RJ-Lnxx RJ45 Female to RJ45 Female Adaptor | 0 |
|
$29.5100 | Buy Now |
Part Details for 1300580057
1300580057 CAD Models
1300580057 Part Data Attributes
|
1300580057
Molex
Buy Now
Datasheet
|
Compare Parts:
1300580057
Molex
Rectangular Connector Adapter, 8 Contacts(Side1), 8 Contacts(Side2), Female-Female,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Connector Type | RECTANGULAR CONNECTOR ADAPTER | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE-FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Number of Contacts:Side 1 | 8 | |
Number of Contacts:Side 2 | 8 | |
Option | GENERAL PURPOSE | |
Straight Connection | YES |