Part Details for 130066-0119 by Molex
Overview of 130066-0119 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 130066-0119
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56T5721
|
Newark | Bp D 3P Mr Sk 1/2 Npt #10 Pvc 1M |Molex 130066-0119 Min Qty: 4 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$68.3500 / $89.4200 | Buy Now |
DISTI #
1300660119
|
Avnet Americas | Brad Power Receptacle 3 Pole Male 1/2 NPT Single Key 10 AWG - Bulk (Alt: 1300660119) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
RFQ | |
|
Bristol Electronics | 17 |
|
RFQ | ||
|
Quest Components | 13 |
|
$96.7504 / $113.8240 | Buy Now |