Part Details for 1300850370 by Molex
Overview of 1300850370 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1300850370
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18P9089
|
Newark | Cable Reel - Retracting 16012-3Cord |Molex 1300850370 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11,252.4000 | Buy Now |
DISTI #
1300850370-ND
|
DigiKey | CABLE REEL - RETRACTING 160'12-3 Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
2 In Stock |
|
$13,638.6800 | Buy Now |
DISTI #
1300850370
|
Avnet Americas | - Bulk (Alt: 1300850370) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1300850370
|
Mouser Electronics | Cable Mounting & Accessories CABLE REEL - RETRACTING 160'12-3CORD | 0 |
|
$10,607.4700 | Order Now |
DISTI #
MOL130085-0370
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL130085-0370 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
1300850370
|
Avnet Americas | - Bulk (Alt: 1300850370) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
1300850370
|
Avnet Americas | - Bulk (Alt: 1300850370) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
10206722
|
TestEquity LLC | Molex 1300850370 Woodhead POW-R-MATIC Heavy Duty Cable Reel with Retraction Weight of 7lbs., 12/3 SOW, 48.77m (160.0') Cord Length with Flying Leads | 0 |
|
$8,609.8400 | Buy Now |