Part Details for 1300870058 by Molex
Overview of 1300870058 by Molex
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1300870058
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18P9103
|
Newark | 930 W/50 12-3 So |Molex 1300870058 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$830.2900 | Buy Now |
DISTI #
2266-1300870058-ND
|
DigiKey | 930 W/50 12-3 SO Min Qty: 1 Lead time: 13 Weeks Container: Bulk MARKETPLACE PRODUCT |
1 In Stock |
|
$664.2800 | Buy Now |
DISTI #
1300870058-ND
|
DigiKey | 930 W/50 12-3 SO Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
1 In Stock |
|
$811.9510 / $872.1000 | Buy Now |
DISTI #
1300870058
|
Avnet Americas | Woodhead Super-Safeway Heavy Duty Hand Wind Reel 12/3 SOW 15.24m Cord Length - Bulk (Alt: 1300870058) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1300870058
|
Mouser Electronics | Cable Mounting & Accessories 930 W/50 12-3 SO | 1 |
|
$782.7100 | Buy Now |
DISTI #
MOL130087-0058
|
Heilind Electronics | 930 W/50 12-3 SO | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
59857725
|
Verical | Heavy Duty Hand Wind Reel SOW Cable 3Conductors 120V Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$587.6500 | Buy Now |
DISTI #
10206730
|
TestEquity LLC | Molex 1300870058 Woodhead Super-Safeway Heavy Duty Hand Wind Reel, 12/3 SOW, 15.24m (50.0') Cord Length | 1 |
|
$664.4400 | Buy Now |