Part Details for 1300900008 by Molex
Overview of 1300900008 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1300900008
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18P9137
|
Newark | 945 W/1547 Attached |Molex 1300900008 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,201.5400 / $1,225.0500 | Buy Now |
DISTI #
1300900008-ND
|
DigiKey | 945 W/1547 ATTACHED Min Qty: 1 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,388.9000 | Buy Now |
DISTI #
1300900008
|
Avnet Americas | Woodhead Standard Cord Reel 16/3 SJTOW Cord 10.67m Cord Length with 15A Connector NEMA 5-15 - Bulk (Alt: 1300900008) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1300900008
|
Mouser Electronics | Cable Mounting & Accessories 945 W/1547 ATTACHED | 0 |
|
$1,137.4400 / $1,154.8300 | Order Now |
DISTI #
MOL130090-0008
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL130090-0008 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
1300900008
|
Avnet Americas | Woodhead Standard Cord Reel 16/3 SJTOW Cord 10.67m Cord Length with 15A Connector NEMA 5-15 - Bulk (Alt: 1300900008) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
1300900008
|
Avnet Americas | Woodhead Standard Cord Reel 16/3 SJTOW Cord 10.67m Cord Length with 15A Connector NEMA 5-15 - Bulk (Alt: 1300900008) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
10206733
|
TestEquity LLC | Molex 1300900008 Woodhead Standard Cord Reel, 16/3 SJTOW Cord, 10.67m (35.0') Cord Length with 15A Connector, NEMA 5-15 | 0 |
|
$998.2900 | Buy Now |