Part Details for 1300900009 by Molex
Overview of 1300900009 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1300900009
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18P9138
|
Newark | Cord Reel - Medium Duty 3516-3Nohandlam |Molex 1300900009 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 7 |
|
$1,319.7700 / $1,330.0400 | Buy Now |
DISTI #
WM26417-ND
|
DigiKey | CABLE REEL STANDRD DUTY 35' 16/3 Min Qty: 1 Lead time: 8 Weeks Container: Bag | Temporarily Out of Stock |
|
$1,543.3800 | Buy Now |
DISTI #
1300900009
|
Avnet Americas | Woodhead Standard Duty Reel with Flying Leads 3Conductors 16 AWG SJTOW Cord 10.67m Cord Length Carton - Bulk (Alt: 1300900009) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1300900009
|
Mouser Electronics | Cable Mounting & Accessories REEL 35' 16AWG 3COND 6A | 0 |
|
$1,171.3700 / $1,213.2200 | Order Now |
DISTI #
MOL130090-0009
|
Heilind Electronics | CORD REEL - MEDIUM DUTY 35'16- 945-3 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
130090-0009
|
TTI | AC Power Cords STANDARD CORD REEL 35' Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$1,205.1000 | Buy Now |
DISTI #
1300900009
|
Avnet Americas | Woodhead Standard Duty Reel with Flying Leads 3Conductors 16 AWG SJTOW Cord 10.67m Cord Length Carton - Bulk (Alt: 1300900009) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
1300900009
|
Avnet Americas | Woodhead Standard Duty Reel with Flying Leads 3Conductors 16 AWG SJTOW Cord 10.67m Cord Length Carton - Bulk (Alt: 1300900009) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
Molex 1300900009
|
PEI Genesis | Cable Mounting & Accessories | 0 |
|
Buy Now | |
DISTI #
10206734
|
TestEquity LLC | Molex 1300900009 Woodhead Standard Duty Reel with Flying Leads, 16/3 SJTOW Cord, 10.67m (35.0 ft.) Cord Length | 7 |
|
$1,109.3200 | Buy Now |