Part Details for 1300900010 by Molex
Overview of 1300900010 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1300900010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18P9139
|
Newark | Cord Reel - Medium Duty 3516-3With1086- |Molex 1300900010 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$1,447.3300 | Buy Now |
DISTI #
2266-1300900010-ND
|
DigiKey | CORD REEL - MEDIUM DUTY 35'16-3W Min Qty: 1 Lead time: 9 Weeks Container: Bulk MARKETPLACE PRODUCT |
1 In Stock |
|
$1,268.8500 | Buy Now |
DISTI #
1300900010-ND
|
DigiKey | CORD REEL - MEDIUM DUTY 35'16-3W Min Qty: 1 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,608.3400 | Buy Now |
DISTI #
1300900010
|
Avnet Americas | CORD REEL - MEDIUM DUTY 35'16-3WITH1086- - Bulk (Alt: 1300900010) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1300900010
|
Mouser Electronics | Cable Mounting & Accessories CORD REEL - MEDIUM DUTY 35'16-3WITH1086- | 0 |
|
$1,364.3700 | Order Now |
DISTI #
MOL130090-0010
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL130090-0010 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
1300900010
|
Avnet Americas | CORD REEL - MEDIUM DUTY 35'16-3WITH1086- - Bulk (Alt: 1300900010) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
1300900010
|
Avnet Americas | CORD REEL - MEDIUM DUTY 35'16-3WITH1086- - Bulk (Alt: 1300900010) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
10206735
|
TestEquity LLC | Molex 1300900010 Woodhead Standard Duty Reel, 16/3 SJTOW Cord, 10.67m (35.0') Cord Length with 13W Fluorescent Hand Lamp and Handle Ballast | 1 |
|
$1,197.3100 | Buy Now |