Part Details for 1300900019 by Molex
Overview of 1300900019 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1300900019
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18P9151
|
Newark | Cord Reel - Medium Duty With3000-1Outlet |Molex 1300900019 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$1,315.1400 | Buy Now |
DISTI #
2266-1300900019-ND
|
DigiKey | CORD REEL - MEDIUM DUTY WITH3000 Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
1 In Stock |
|
$1,192.2900 | Buy Now |
DISTI #
1300900019-ND
|
DigiKey | CORD REEL - MEDIUM DUTY WITH3000 Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,511.3000 | Buy Now |
DISTI #
1300900019
|
Avnet Americas | - Bulk (Alt: 1300900019) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1300900019
|
Mouser Electronics | Cable Mounting & Accessories CORD REEL - MEDIUM DUTY WITH3000-1OUTLET | 0 |
|
$1,239.7600 | Order Now |
DISTI #
MOL130090-0019
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL130090-0019 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
1300900019
|
Avnet Americas | - Bulk (Alt: 1300900019) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
1300900019
|
Avnet Americas | - Bulk (Alt: 1300900019) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
10206736
|
TestEquity LLC | Molex 1300900019 Woodhead Standard Cord Reel, 16/3 SJTOW Cord, 10.67m (35.0') Cord Length with 15A Pendant Outlet Box, Two Duplex, NEMA 5-15 Outlets | 1 |
|
$1,125.0500 | Buy Now |