Part Details for 1300900117 by Molex
Overview of 1300900117 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1300900117
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18P9185
|
Newark | Cord Reel 45#14-3Wdhd Canada |Molex 1300900117 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,162.8000 / $1,199.9900 | Buy Now |
DISTI #
1300900117-ND
|
DigiKey | CORD REEL 45'#14-3WDHD CANADA Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,199.1000 | Buy Now |
DISTI #
1300900117
|
Avnet Americas | - Bulk (Alt: 1300900117) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1300900117
|
Mouser Electronics | Cable Mounting & Accessories CORD REEL 45'#14-3WDHD CANADA | 0 |
|
$1,131.2200 | Order Now |
DISTI #
MOL130090-0117
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL130090-0117 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
1300900117
|
Avnet Americas | - Bulk (Alt: 1300900117) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
1300900117
|
Avnet Americas | - Bulk (Alt: 1300900117) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
10206740
|
TestEquity LLC | Molex 1300900117 Woodhead Standard Duty Reel with Flying Leads, 14/3 SJTOW Cord, 13.72m Cord Length | 0 |
|
$861.8700 | Buy Now |