Part Details for 1300920165 by Molex
Overview of 1300920165 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1300920165
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-1300920165-ND
|
DigiKey | 35A 26C 600V SC 1.5IN Min Qty: 1 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3,886.6100 | Buy Now |
DISTI #
MOL130092-0165
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL130092-0165 | Americas - 0 in Stock |
|
Buy Now |