Part Details for 1300920171 by Molex
Overview of 1300920171 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1300920171
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1300920171-ND
|
DigiKey | 35A 36C 600V SC 1.5IN Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4,907.8400 | Buy Now |
DISTI #
1300920171
|
Avnet Americas | Aero-Motive Self-Contained Slip Ring 17A 14 AWG 36 Conductors Bore Size 38.1mm Diameter - Bulk (Alt: 1300920171) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1300920171
|
Mouser Electronics | Motor Drives 35A 36C 600V SC 1.5IN | 0 |
|
$4,712.7900 | Order Now |
DISTI #
MOL130092-0171
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL130092-0171 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
1300920171
|
Avnet Americas | Aero-Motive Self-Contained Slip Ring 17A 14 AWG 36 Conductors Bore Size 38.1mm Diameter - Bulk (Alt: 1300920171) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
1300920171
|
Avnet Americas | Aero-Motive Self-Contained Slip Ring 17A 14 AWG 36 Conductors Bore Size 38.1mm Diameter - Bulk (Alt: 1300920171) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |