Part Details for 1300940327 by Molex
Overview of 1300940327 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1300940327
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17P9937
|
Newark | Ss250-U Lace Single Eye -Sst- |Molex 1300940327 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$208.5500 / $245.1300 | Buy Now |
DISTI #
1300940327-ND
|
DigiKey | SS250-U LACE SINGLE EYE -SST- Min Qty: 10 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$269.1020 | Buy Now |
DISTI #
1300940327
|
Avnet Americas | Cable Grip Single Weave Single Eye Split Lace 63.5mm to 75.95mm Cable Diameter Stainless Steel - Bulk (Alt: 1300940327) Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1300940327
|
Mouser Electronics | Cable Glands, Strain Reliefs & Cord Grips SS250-U LACE SINGLE EYE -SST- | 0 |
|
$235.6900 / $239.2700 | Order Now |
DISTI #
MOL130094-0327
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL130094-0327 | Americas - 0 in Stock |
|
Buy Now |