Part Details for 1300940443 by Molex
Overview of 1300940443 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1300940443
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18P0052
|
Newark | Schl100-Uu Hvy Dbl Eye Sst |Molex 1300940443 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$218.5900 | Buy Now |
DISTI #
1300940443-ND
|
DigiKey | SCHL100-UU HVY DBL EYE SST Min Qty: 1 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$264.5200 | Buy Now |
DISTI #
1300940443
|
Avnet Americas | Cable Grip Double Eye Double Weave Closed Mesh 25.4mm to 31.5mm Cable Diameter Stainless Steel - Bulk (Alt: 1300940443) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1300940443
|
Mouser Electronics | Cable Glands, Strain Reliefs & Cord Grips SCHL100-UU HVY DBL EYE SST | 0 |
|
$203.0800 | Order Now |
DISTI #
MOL130094-0443
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL130094-0443 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
1300940443
|
Avnet Americas | Cable Grip Double Eye Double Weave Closed Mesh 25.4mm to 31.5mm Cable Diameter Stainless Steel - Bulk (Alt: 1300940443) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |