Part Details for 1300950190 by Molex
Overview of 1300950190 by Molex
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1300950190
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18P0211
|
Newark | P150-48 Heavy Duty |Molex 1300950190 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$380.4700 / $388.8000 | Buy Now |
DISTI #
2266-35962-ND
|
DigiKey | Cable Glands, Strain Reliefs & C Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
2 In Stock |
|
$310.9300 / $337.3800 | Buy Now |
DISTI #
1300950190-ND
|
DigiKey | P150-48 HEAVY DUTY Min Qty: 1 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$439.8700 | Buy Now |
DISTI #
1300950190
|
Avnet Americas | Medium Duty Wire Mesh Pulling Grip Single/Double Weave Bale Eye Long Mesh Length 1.219m Approximate Break Strength 8799.69kg - Bulk (Alt: 1300950190) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1300950190
|
Mouser Electronics | Cable Glands, Strain Reliefs & Cord Grips P150-48 HEAVY DUTY | 0 |
|
$348.5400 / $349.7100 | Order Now |
DISTI #
MOL130095-0190
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL130095-0190 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
36435227
|
Verical | Cable Accessories Pulling Grip Galvanized Steel Min Qty: 1 Package Multiple: 1 | Americas - 2 |
|
$286.5300 / $298.4600 | Buy Now |
DISTI #
10207002
|
TestEquity LLC | Molex 1300950190 Medium Duty Wire Mesh Pulling Grip, Single/Double Weave, Bale Eye, Long Mesh Length 1.219m (48.00"), Approximate Break Strength 8799.69kg (19400 lbs) | 2 |
|
$337.4700 | Buy Now |