Part Details for 1300950257 by Molex
Overview of 1300950257 by Molex
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1300950257
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18P0301
|
Newark | Srk100-1 Slack Split Rod |Molex 1300950257 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$96.0300 / $122.7300 | Buy Now |
DISTI #
2266-36143-ND
|
DigiKey | Cable Glands, Strain Reliefs & C Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
3 In Stock |
|
$78.3200 | Buy Now |
DISTI #
1300950257-ND
|
DigiKey | SRK100-1 SLACK SPLIT ROD Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
1 In Stock |
|
$91.8999 / $112.3200 | Buy Now |
DISTI #
1300950257
|
Avnet Americas | Medium Duty Wire Mesh Slack Grip Cable Split Rod Single Weave Offset Eye Medium Mesh Length 0.305m Break Strength 1859.73kg Galvanized Steel - Bulk (Alt: 1300950257) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1300950257
|
Mouser Electronics | Cable Glands, Strain Reliefs & Cord Grips SRK100-1 SLACK SPLIT ROD RoHS: Compliant | 2 |
|
$91.2600 / $98.9400 | Buy Now |
DISTI #
MOL130095-0257
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL130095-0257 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
16848814
|
Verical | Cable Accessories Pulling Grip Galvanized Steel RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 2 |
|
$69.2900 | Buy Now |
DISTI #
130095-0257
|
TTI | Cable Glands, Strain Reliefs & Cord Grips MED DUTY WIRE MESH SLACK GRIP Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$101.6400 / $107.1500 | Buy Now |
DISTI #
1300950257
|
Avnet Americas | Medium Duty Wire Mesh Slack Grip Cable Split Rod Single Weave Offset Eye Medium Mesh Length 0.305m Break Strength 1859.73kg Galvanized Steel - Bulk (Alt: 1300950257) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
10207027
|
TestEquity LLC | Molex 1300950257 SRK100-1 SLACK SPLIT ROD | 2 |
|
$78.3500 | Buy Now |