Part Details for 1300970207 by Molex
Overview of 1300970207 by Molex
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1300970207
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18P0364
|
Newark | Pg816-45 Male 45 Degree Was50334 |Molex 1300970207 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$157.6200 / $169.8700 | Buy Now |
DISTI #
2266-1300970207-ND
|
DigiKey | CABLE GRIP 22.35-25.4MM 1" NPT Min Qty: 1 Lead time: 9 Weeks Container: Bulk MARKETPLACE PRODUCT |
1 In Stock |
|
$143.8300 | Buy Now |
DISTI #
1300970207-ND
|
DigiKey | CABLE GRIP 22.35-25.4MM 1" NPT Min Qty: 1 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$193.7800 | Buy Now |
DISTI #
1300970207
|
Avnet Americas | PG816-45 MALE 45 DEGREE WAS50334 - Bulk (Alt: 1300970207) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1300970207
|
Mouser Electronics | Cable Glands, Strain Reliefs & Cord Grips PG816-45 MALE 45 DEGREE WAS50334 | 0 |
|
$164.6200 / $187.5100 | Order Now |
DISTI #
MOL130097-0207
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL130097-0207 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
30273258
|
Verical | Cable Accessories Strain Relief Grip Aluminum/Stainless Steel MAX-LOC® Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$127.2400 | Buy Now |
DISTI #
1300970207
|
Avnet Americas | PG816-45 MALE 45 DEGREE WAS50334 - Bulk (Alt: 1300970207) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
10207081
|
TestEquity LLC | Molex 1300970207 Deluxe Cord Grips Strain Relief, 1" NPT, 45 Deg. Angle Male, Cable Diameter 19.05-22.23mm (.750-.875") | 1 |
|
$143.8700 | Buy Now |