Part Details for 1300970322 by Molex
Overview of 1300970322 by Molex
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1300970322
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18P2795
|
Newark | Pg405Cr Sst .250-.312 F2 1/2In Max-Locde |Molex 1300970322 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$155.5000 / $157.4700 | Buy Now |
DISTI #
2266-1300970322-ND
|
DigiKey | CABLE GRIP 6.35-7.87MM 1/2" NPT Min Qty: 1 Lead time: 20 Weeks Container: Bulk MARKETPLACE PRODUCT |
2 In Stock |
|
$132.2000 / $137.6500 | Buy Now |
DISTI #
1300970322-ND
|
DigiKey | CABLE GRIP 6.35-7.87MM 1/2" NPT Min Qty: 1 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$179.5433 | Buy Now |
DISTI #
1300970322
|
Avnet Americas | MAX-LOC Strain Relief Cord-Sealing Grip Male Straight 6.35mm to 9.53mm Cable Diameter Stainless Steel - Bulk (Alt: 1300970322) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1300970322
|
Mouser Electronics | Cable Glands, Strain Reliefs & Cord Grips PG405CR SST .250-.312 F2 1/2IN MAX-LOCDE | 0 |
|
$146.5900 / $148.4400 | Order Now |
DISTI #
MOL130097-0322
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL130097-0322 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
1300970322
|
Avnet Americas | MAX-LOC Strain Relief Cord-Sealing Grip Male Straight 6.35mm to 9.53mm Cable Diameter Stainless Steel - Bulk (Alt: 1300970322) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
10207130
|
TestEquity LLC | Molex 1300970322 Deluxe Cord Grips Strain Relief, 1-1/4" NPT, 90 Deg. Angle Male, Cable Diameter 19.05-22.23mm (.750-.875") | 2 |
|
$137.6900 | Buy Now |