Part Details for 1300970325 by Molex
Overview of 1300970325 by Molex
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1300970325
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18P2835
|
Newark | Pg408Cr Sst.437-.500 F-2 1/2 Max-Locdelu |Molex 1300970325 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$157.2700 / $160.6400 | Buy Now |
DISTI #
2266-1300970325-ND
|
DigiKey | CABLE GRIP 11.18-12.7MM 1/2" NPT Min Qty: 1 Lead time: 20 Weeks Container: Bulk MARKETPLACE PRODUCT |
2 In Stock |
|
$132.2000 / $137.6500 | Buy Now |
DISTI #
1300970325-ND
|
DigiKey | CABLE GRIP 11.18-12.7MM 1/2" NPT Min Qty: 1 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$179.5433 | Buy Now |
DISTI #
1300970325
|
Avnet Americas | MAX-LOC Strain Relief Cord-Sealing Grip Male Straight 11.10mm to 12.70mm Cable Diameter Stainless Steel Mesh - Bulk (Alt: 1300970325) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1300970325
|
Mouser Electronics | Cable Glands, Strain Reliefs & Cord Grips PG408CR SST.437-.500 F-2 1/2 MAX-LOCDELU | 0 |
|
$148.2500 / $151.4300 | Order Now |
DISTI #
MOL130097-0325
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL130097-0325 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
1300970325
|
Avnet Americas | MAX-LOC Strain Relief Cord-Sealing Grip Male Straight 11.10mm to 12.70mm Cable Diameter Stainless Steel Mesh - Bulk (Alt: 1300970325) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
10207133
|
TestEquity LLC | Molex 1300970325 MAX-LOC Strain Relief Cord-Sealing Grip, 1/2" NPT, Straight Male, Cable Diameter 7.93-9.53mm (.312-.375"), Stainless Steel | 2 |
|
$137.6900 | Buy Now |