Part Details for 1300970327 by Molex
Overview of 1300970327 by Molex
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1300970327
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06H9778
|
Newark | Cable Gland, Nylon, 14.27-15.88Mm, Thread Size - Imperial:1/2" Npt, Thread Size - Metric:-, Cable Diameter Min:14.27Mm, Cable Diameter Max:15.88Mm, Cable Gland Material:Nylon (Polyamide), Gland Colour:-, Ip/Nema Rating:Nema 3R |Molex 1300970327 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 4 |
|
$2.2300 | Buy Now |
DISTI #
2266-1300970327-ND
|
DigiKey | CABLE GRP 14.28-15.88MM 1/2" NPT Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
44 In Stock |
|
$8.3500 / $8.6900 | Buy Now |
DISTI #
1300970327-ND
|
DigiKey | CABLE GRP 14.28-15.88MM 1/2" NPT Min Qty: 1 Lead time: 8 Weeks Container: Bag |
4 In Stock |
|
$8.5300 / $14.1100 | Buy Now |
DISTI #
1300970327
|
Avnet Americas | - Bulk (Alt: 1300970327) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1300970327
|
Mouser Electronics | Cable Glands, Strain Reliefs & Cord Grips 1/2 .562-.625 STR MAX-LOC F2 RoHS: Compliant | 38 |
|
$11.2300 / $16.6400 | Buy Now |
DISTI #
MOL130097-0327
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL130097-0327 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
130097-0327
|
TTI | Cable Glands, Strain Reliefs & Cord Grips MAX-LOC STRAIN RELIEF CORDGRIP Min Qty: 25 Package Multiple: 1 Container: Each | Americas - 0 |
|
$9.0800 / $10.5900 | Buy Now |
DISTI #
1300970327
|
Avnet Americas | - Bulk (Alt: 1300970327) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
RFQ | |
DISTI #
10207135
|
TestEquity LLC | Molex 1300970327 MAX-LOC Strain Relief Cord-Sealing Grip, 1/2" NPT, Straight Male, Cable Diameter 12.70-14.27mm (.500-.562"), Stainless Steel | 44 |
|
$8.6900 | Buy Now |