Part Details for 1300970329 by Molex
Overview of 1300970329 by Molex
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1300970329
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18P2893
|
Newark | Pg608Cr Sst.437-.562 F-3 3/4 Max-Locdelu |Molex 1300970329 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$208.3400 / $218.3700 | Buy Now |
DISTI #
2266-1300970329-ND
|
DigiKey | CABLE GRP 11.18-14.22MM 3/4" NPT Min Qty: 1 Lead time: 20 Weeks Container: Bulk MARKETPLACE PRODUCT |
1 In Stock |
|
$184.0000 | Buy Now |
DISTI #
1300970329-ND
|
DigiKey | CABLE GRP 11.18-14.22MM 3/4" NPT Min Qty: 1 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$239.9000 | Buy Now |
DISTI #
1300970329
|
Avnet Americas | MAX-LOC Strain Relief Cord-Sealing Grip Male Straight 11.10mm to 14.27mm Cable Diameter Stainless Steel - Bulk (Alt: 1300970329) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1300970329
|
Mouser Electronics | Cable Glands, Strain Reliefs & Cord Grips PG608CR SST.437-.562 F-3 3/4 MAX-LOCDELU | 0 |
|
$196.4000 / $205.8500 | Order Now |
DISTI #
MOL130097-0329
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL130097-0329 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
1300970329
|
Avnet Americas | MAX-LOC Strain Relief Cord-Sealing Grip Male Straight 11.10mm to 14.27mm Cable Diameter Stainless Steel - Bulk (Alt: 1300970329) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
10207137
|
TestEquity LLC | Molex 1300970329 MAX-LOC Strain Relief Cord-Sealing Grip, 1/2" NPT, Straight Male, Cable Diameter 14.27-15.88mm (.562-.625"), Stainless Steel | 1 |
|
$184.0400 | Buy Now |