Part Details for 1300980152 by Molex
Overview of 1300980152 by Molex
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1300980152
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18P3002
|
Newark | Max-Loc F4 1 (.687-.812) Blackvaloxwitho |Molex 1300980152 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$22.0300 / $22.0800 | Buy Now |
DISTI #
2266-1300980152-ND
|
DigiKey | CABLE GRP 17.45-20.63MM 1NPT PBT Min Qty: 1 Lead time: 9 Weeks Container: Bulk MARKETPLACE PRODUCT |
5 In Stock |
|
$18.4100 | Buy Now |
DISTI #
1300980152-ND
|
DigiKey | CABLE GRP 17.45-20.63MM 1NPT PBT Min Qty: 1 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$28.8200 | Buy Now |
DISTI #
1300980152
|
Avnet Americas | MAX-LOC F4 1 (.687-.812) BLACKVALOXWITHO - Bulk (Alt: 1300980152) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1300980152
|
Mouser Electronics | Cable Glands, Strain Reliefs & Cord Grips MAX-LOC F4 1 (.687-.812) BLACKVALOXWITHO | 0 |
|
$21.9100 | Order Now |
DISTI #
MOL130098-0152
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL130098-0152 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
36292920
|
Verical | Cable Accessories Strain Relief Grip Polybutylene Terephthalate MAX-LOC® RoHS: Compliant Min Qty: 4 Package Multiple: 1 | Americas - 5 |
|
$16.2900 | Buy Now |
DISTI #
10207249
|
TestEquity LLC | Molex 1300980152 MAX-LOC Strain Relief Cord-Sealing Grip, 1" NPT, Straight Male with O-Ring, Cable Diameter 17.45-20.62mm (.687-.812") | 5 |
|
$18.4100 | Buy Now |