Part Details for 1300980166 by Molex
Overview of 1300980166 by Molex
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1300980166
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18P3028
|
Newark | Max-Loc F4 1 (.875-1.000) |Molex 1300980166 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.8800 / $18.1300 | Buy Now |
DISTI #
2266-5560-ND
|
DigiKey | CABLE GRIP 22.23-25.4MM 1" NPT Min Qty: 6 Container: Bulk MARKETPLACE PRODUCT |
17 In Stock |
|
$12.7500 / $13.0000 | Buy Now |
DISTI #
1300980166-ND
|
DigiKey | CABLE GRIP 22.23-25.4MM 1" NPT Min Qty: 10 Lead time: 11 Weeks Container: Bag | Temporarily Out of Stock |
|
$18.4550 | Buy Now |
DISTI #
1300980166
|
Avnet Americas | MAX-LOC Strain Relief Cord-Sealing Grip 1-Inch NPT Straight Male Cable Diameter 22.23-25.40mm Gray Nylon - Bulk (Alt: 1300980166) Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1300980166
|
Mouser Electronics | Cable Glands, Strain Reliefs & Cord Grips MAX-LOC F4 1 .875-1.000 STR RoHS: Compliant | 0 |
|
$14.1700 / $16.4000 | Order Now |
DISTI #
MOL130098-0166
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL130098-0166 MAX-LOC F4 1 (.875-1.000) | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
130098-0166
|
TTI | Cable Glands, Strain Reliefs & Cord Grips MAX-LOC STRAIN RELIEF CRD SEAL Min Qty: 10 Package Multiple: 1 Container: Each | Americas - 0 |
|
$14.1700 / $14.4600 | Buy Now |
DISTI #
1300980166
|
Avnet Americas | MAX-LOC Strain Relief Cord-Sealing Grip 1-Inch NPT Straight Male Cable Diameter 22.23-25.40mm Gray Nylon - Bulk (Alt: 1300980166) Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
RFQ | |
DISTI #
10207257
|
TestEquity LLC | Molex 1300980166 MAX-LOC Strain Relief Cord-Sealing Grip, 1" NPT, Straight Male, Cable Diameter 22.23-25.40mm (.875-1.000") | 0 |
|
$13.0000 | Buy Now |