Part Details for 1300980239 by Molex
Overview of 1300980239 by Molex
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1300980239
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-1300980239-ND
|
DigiKey | CABLE GRIP RA 5.54-10.47MM 3/4" Min Qty: 4 Lead time: 13 Weeks Container: Bulk MARKETPLACE PRODUCT |
10 In Stock |
|
$21.9900 / $22.8900 | Buy Now |
DISTI #
1300980239-ND
|
DigiKey | CABLE GRIP RA 5.54-10.47MM 3/4" Min Qty: 4 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$35.3350 | Buy Now |
DISTI #
1300980239
|
Avnet Americas | MAX-LOC Strain Relief Cord-Sealing Grip for UF Cable Male Right Angle 5.54mm to 10.46mm Cable Diameter - Bulk (Alt: 1300980239) Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1300980239
|
Mouser Electronics | Cable Glands, Strain Reliefs & Cord Grips MAX-LOC F3 3/4 90 (.218x.421) | 0 |
|
$27.1600 / $28.9800 | Order Now |
DISTI #
MOL130098-0239
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL130098-0239 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
42797599
|
Verical | Cable Accessories Strain Relief Grip Nylon MAX-LOC® Min Qty: 4 Package Multiple: 1 | Americas - 10 |
|
$19.4500 / $20.2500 | Buy Now |
DISTI #
1300980239
|
Avnet Americas | MAX-LOC Strain Relief Cord-Sealing Grip for UF Cable Male Right Angle 5.54mm to 10.46mm Cable Diameter - Bulk (Alt: 1300980239) Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
RFQ | |
DISTI #
10207305
|
TestEquity LLC | Molex 1300980239 MAX-LOC Strain Relief Cord-Sealing Grip for UF Cable, 3/4" NPT, 90 Deg. Angle Male Cable Diameter 5.54-10.46mm (.218-.412") | 10 |
|
$22.8900 | Buy Now |