Part Details for 1300990069 by Molex
Overview of 1300990069 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 1300990069
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1300990069-ND
|
DigiKey | CABLE GRIP 4.75-6.35MM 1/2" NPT Min Qty: 1 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$122.0100 | Buy Now |
DISTI #
1300990069
|
Avnet Americas | MAX-LOC Strain Relief Cord-Sealing Grip Male Straight with O-Ring 4.75mm to 6.35mm Cable Diameter Non-Metallic Mesh - Bulk (Alt: 1300990069) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1300990069
|
Mouser Electronics | Cable Glands, Strain Reliefs & Cord Grips MAX-LOC F2 1/2 (.187-.250) WITHPLASTICME | 0 |
|
$88.1200 | Order Now |
DISTI #
MOL130099-0069
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL130099-0069 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
1300990069
|
Avnet Americas | MAX-LOC Strain Relief Cord-Sealing Grip Male Straight with O-Ring 4.75mm to 6.35mm Cable Diameter Non-Metallic Mesh - Bulk (Alt: 1300990069) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
1300990069
|
Avnet Americas | MAX-LOC Strain Relief Cord-Sealing Grip Male Straight with O-Ring 4.75mm to 6.35mm Cable Diameter Non-Metallic Mesh - Bulk (Alt: 1300990069) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |