Part Details for 1300990070 by Molex
Overview of 1300990070 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 1300990070
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-1300990070-ND
|
DigiKey | CABLE GRP RA 4.75-6.35MM 1/2"NPT Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
2 In Stock |
|
$113.6200 | Buy Now |
DISTI #
1300990070-ND
|
DigiKey | CABLE GRP RA 4.75-6.35MM 1/2"NPT Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$167.8900 | Buy Now |
DISTI #
1300990070
|
Avnet Americas | MAX-LOC Strain Relief Cord-Sealing Grip Male Right Angle with O-Ring 4.75mm to 6.35mm Cable Diameter Stainless Steel - Bulk (Alt: 1300990070) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1300990070
|
Mouser Electronics | Cable Glands, Strain Reliefs & Cord Grips MAX-LOC 90 F2 1/2W/GR .18-.25 | 0 |
|
$131.5800 / $135.4800 | Order Now |
DISTI #
MOL130099-0070
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL130099-0070 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
1300990070
|
Avnet Americas | MAX-LOC Strain Relief Cord-Sealing Grip Male Right Angle with O-Ring 4.75mm to 6.35mm Cable Diameter Stainless Steel - Bulk (Alt: 1300990070) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
1300990070
|
Avnet Americas | MAX-LOC Strain Relief Cord-Sealing Grip Male Right Angle with O-Ring 4.75mm to 6.35mm Cable Diameter Stainless Steel - Bulk (Alt: 1300990070) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |