Part Details for 1300990151 by Molex
Overview of 1300990151 by Molex
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 1300990151
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18P9907
|
Newark | Gasket Seal - 1 Max-Loc See00-5093 |Molex 1300990151 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 229 |
|
$1.8600 / $3.0500 | Buy Now |
DISTI #
1300990151-ND
|
DigiKey | GASKET SEAL - 1" MAX-LOC Min Qty: 1 Lead time: 12 Weeks Container: Bag |
77 In Stock |
|
$1.5162 / $2.8100 | Buy Now |
DISTI #
1300990151
|
Avnet Americas | MAX-LOC Gasket Sealing Ring 1-Inch NPT Thread Size Neoprene Black - Bulk (Alt: 1300990151) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1300990151
|
Mouser Electronics | Cable Glands, Strain Reliefs & Cord Grips GASKET SEAL - 1 MAX-LOC RoHS: Compliant | 0 |
|
$1.6100 / $3.1300 | Order Now |
DISTI #
MOL130099-0151
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL130099-0151 GASKET SEAL - 1 MAX-LOC S | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
16848924
|
Verical | Gaskets Round Neoprene Black 33.33mm 42.85mm Min Qty: 47 Package Multiple: 1 | Americas - 229 |
|
$1.3500 | Buy Now |
DISTI #
1300990151
|
Avnet Americas | MAX-LOC Gasket Sealing Ring 1-Inch NPT Thread Size Neoprene Black - Bulk (Alt: 1300990151) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
RFQ | |
DISTI #
10207387
|
TestEquity LLC | Molex 1300990151 MAX-LOC Gasket Sealing Ring, 1" NPT, Black | 229 |
|
$1.2700 | Buy Now |