Part Details for 1300A 0101000 by Belden Inc
Overview of 1300A 0101000 by Belden Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1300A 0101000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58K7793
|
Newark | Shielded Cable Multipair, 4Pair, Cat5/5E, 24Awg, 1000Ft, 300V, Cable Shielding:Shielded, Lan Category:Cat5, Cat5E, Wire Gauge:24Awg, Conductor Area Csa:-, Reel Length (Imperial):1000Ft, Reel Length (Metric):305M, No. Of Pairs:4 Pair Rohs Compliant: Yes |Belden 1300A 0101000 Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$871.9200 / $939.3900 | Buy Now |
DISTI #
BEL1248-1000-ND
|
DigiKey | MULTI-PAIR 8COND 24AWG BLACK Min Qty: 1000 Lead time: 5 Weeks Container: Spool |
4000 In Stock |
|
$0.6972 / $0.7810 | Buy Now |
DISTI #
566-1300A-1000-10
|
Mouser Electronics | Multi-Conductor Cables 24AWG 4PR SHIELD 1000ft SPOOL BLACK RoHS: Compliant | 1 |
|
$625.4700 / $625.7800 | Buy Now |
DISTI #
70003321
|
RS | Multiconductor Cable, 4Pr, 24AWG, Solid, BC, PO ins, Foil, Black PVC jkt, CMR | Belden 1300A 0101000 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Lead time: 3 Weeks, 0 Days Container: ft. Coil | 3 |
|
$678.6900 | Buy Now |