Part Details for 1301020080 by Molex
Overview of 1301020080 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1301020080
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-105-ND
|
DigiKey | 24 MM LITHIUM COIN CELL BATTERY Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
6 In Stock |
|
$77.3200 / $83.9000 | Buy Now |
DISTI #
1301020080-ND
|
DigiKey | HAND LAMP INCAND IND 240V 100W Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
1 In Stock |
|
$142.1980 / $170.6400 | Buy Now |
DISTI #
1301020080
|
Avnet Americas | Super-Safeway Rubber Incandescent Hand Lamp Only with 100W Quick Open Guard with Reflector - Bulk (Alt: 1301020080) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1301020080
|
Mouser Electronics | Hearing & Vision Aids 101 W/REFLECTOR | 3 |
|
$101.0700 / $119.1200 | Buy Now |
DISTI #
1301020080
|
Avnet Americas | Super-Safeway Rubber Incandescent Hand Lamp Only with 100W Quick Open Guard with Reflector - Bulk (Alt: 1301020080) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
1301020080
|
Avnet Americas | Super-Safeway Rubber Incandescent Hand Lamp Only with 100W Quick Open Guard with Reflector - Bulk (Alt: 1301020080) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
Molex 1301020080
|
PEI Genesis | Lamps/Lights/Accessories | 6 |
|
Buy Now |
Part Details for 1301020080
1301020080 CAD Models
1301020080 Part Data Attributes
|
1301020080
Molex
Buy Now
|
Compare Parts:
1301020080
Molex
|
Samacsys Manufacturer | Molex |