Part Details for 1301020110 by Molex
Overview of 1301020110 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1301020110
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17P3651
|
Newark | 106U W 50Ft 16-3-So 1447 |Molex 1301020110 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$337.7800 | Buy Now |
DISTI #
2266-106UB163-ND
|
DigiKey | Hearing & Vision Aids 106U W 50F Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
1 In Stock |
|
$281.8100 | Buy Now |
DISTI #
1301020110-ND
|
DigiKey | HAND LAMP INCAND IND 240V 50' Min Qty: 1 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$440.8800 | Buy Now |
DISTI #
1301020110
|
Avnet Americas | 106U W 50FT 16-3-SO 1447 - Bulk (Alt: 1301020110) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1301020110
|
Mouser Electronics | Hearing & Vision Aids 106U W 50FT 16-3-SO 1447 | 0 |
|
$318.4200 | Order Now |
DISTI #
10207443
|
TestEquity LLC | Molex 1301020110 Super-Safeway Rubber Hand Lamp with 100W, Screw Release Guard with Reflector, with Side Outlet, Cord Length 15.24m (50.0 ft.), Cord Type 16/3 SOOW | 1 |
|
$281.8800 | Buy Now |