Part Details for 1301020113 by Molex
Overview of 1301020113 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1301020113
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17P3654
|
Newark | 106Ui W/50Ft 16-3-So 1447 |Molex 1301020113 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$393.3400 / $437.0000 | Buy Now |
DISTI #
2266-106UIB163-ND
|
DigiKey | Hearing & Vision Aids 106UI W/50 Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
1 In Stock |
|
$327.5100 | Buy Now |
DISTI #
1301020113-ND
|
DigiKey | HAND LAMP INCAND IND 240V 50' Min Qty: 1 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$499.3100 | Buy Now |
DISTI #
1301020113
|
Avnet Americas | Super-Safeway 100W Rubber Grip Handheld Incandescent Lamp Screw Release Vinyl Coated Guard with Reflector with Side Outlet Cord 15.24m Cord Type 16/3 SOOW - Bulk (Alt: 1301020113) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1301020113
|
Mouser Electronics | Hearing & Vision Aids 106UI W/50FT 16-3-SO 1447 | 0 |
|
$384.5000 / $411.9500 | Order Now |