Part Details for 1301020148 by Molex
Overview of 1301020148 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1301020148
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17P3923
|
Newark | 111 W 50Ft 16-3 So 1447 |Molex 1301020148 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$368.9800 / $408.4900 | Buy Now |
DISTI #
2266-111B163-ND
|
DigiKey | Hearing & Vision Aids 111 W 50FT Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
1 In Stock |
|
$288.7000 | Buy Now |
DISTI #
1301020148-ND
|
DigiKey | 111 W 50FT 16-3 SO 1447 Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$451.7000 | Buy Now |
DISTI #
1301020148
|
Avnet Americas | 111 W 50FT 16-3 SO 1447 - Bulk (Alt: 1301020148) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1301020148
|
Mouser Electronics | Hearing & Vision Aids 111 W 50FT 16-3 SO 1447 | 0 |
|
$326.2200 / $326.2300 | Order Now |
DISTI #
59857714
|
Verical | A23 Incandescent Lamp RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$255.4000 | Buy Now |
DISTI #
1301020148
|
Avnet Americas | 111 W 50FT 16-3 SO 1447 - Bulk (Alt: 1301020148) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
1301020148
|
Avnet Americas | 111 W 50FT 16-3 SO 1447 - Bulk (Alt: 1301020148) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
10207460
|
TestEquity LLC | Molex 1301020148 Super-Safeway Rubber Hand Lamp with 300W, Open End Guard, 15.24m (50.0 ft.) 16/3 SOOW | 1 |
|
$288.7700 | Buy Now |