Part Details for 1301020152 by Molex
Overview of 1301020152 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1301020152
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17P3926
|
Newark | 111I W 50Ft 16-3-So 1447 |Molex 1301020152 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$364.0500 | Buy Now |
DISTI #
2266-111IB163-ND
|
DigiKey | Hearing & Vision Aids 111I W 50F Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
1 In Stock |
|
$324.2300 | Buy Now |
DISTI #
1301020152-ND
|
DigiKey | 111I W 50FT 16-3-SO 1447 Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$507.2600 | Buy Now |
DISTI #
1301020152
|
Avnet Americas | Super-Safeway 300W Rubber Grip Handheld Incandescent Lamp Open End Vinyl Coated Guard 15.24m 16/3 SOOW - Bulk (Alt: 1301020152) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1301020152
|
Mouser Electronics | Hearing & Vision Aids 111I W 50FT 16-3-SO 1447 | 0 |
|
$390.6200 / $418.5000 | Order Now |
DISTI #
1301020152
|
Avnet Americas | Super-Safeway 300W Rubber Grip Handheld Incandescent Lamp Open End Vinyl Coated Guard 15.24m 16/3 SOOW - Bulk (Alt: 1301020152) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |