Part Details for 1301020164 by Molex
Overview of 1301020164 by Molex
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1301020164
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17P3937
|
Newark | 111U W/Switch |Molex 1301020164 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$139.5000 / $150.9500 | Buy Now |
DISTI #
2266-111US-ND
|
DigiKey | Hearing & Vision Aids 111U W/SWI Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
2 In Stock |
|
$127.1400 | Buy Now |
DISTI #
1301020164-ND
|
DigiKey | 111U W/SWITCH Min Qty: 1 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$228.7400 | Buy Now |
DISTI #
1301020164
|
Avnet Americas | 111U W/SWITCH - Bulk (Alt: 1301020164) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1301020164
|
Mouser Electronics | Hearing & Vision Aids 111U W/SWITCH | 0 |
|
$137.5400 / $143.6600 | Order Now |
DISTI #
29735214
|
Verical | A23 Incandescent Lamp Min Qty: 1 Package Multiple: 1 | Americas - 2 |
|
$129.3400 | Buy Now |
DISTI #
1301020164
|
Avnet Americas | 111U W/SWITCH - Bulk (Alt: 1301020164) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
10207467
|
TestEquity LLC | Molex 1301020164 Super-Safeway Rubber Hand Lamp with 300W, Open End Guard, with Switch and Receptacle | 2 |
|
$127.1700 | Buy Now |