Part Details for 1301020190 by Molex
Overview of 1301020190 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1301020190
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17P5199
|
Newark | 115I W 50Ft 16-3-So 1447 |Molex 1301020190 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$361.9700 / $366.9400 | Buy Now |
DISTI #
2266-115IB163-ND
|
DigiKey | 115I W 50FT 16-3-SO 1447 Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
1 In Stock |
|
$330.3000 | Buy Now |
DISTI #
1301020190-ND
|
DigiKey | 115I W 50FT 16-3-SO 1447 Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$516.7700 | Buy Now |
DISTI #
1301020190
|
Avnet Americas | Super-Safeway 300W Rubber Grip Handheld Incandescent Lamp Open End Vinyl Coated Guard with Reflector 15.24m 16-/3 SOOW - Bulk (Alt: 1301020190) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1301020190
|
Mouser Electronics | Hearing & Vision Aids 115I W 50FT 16-3-SO 1447 | 0 |
|
$341.2300 / $343.4200 | Order Now |
DISTI #
1301020190
|
Avnet Americas | Super-Safeway 300W Rubber Grip Handheld Incandescent Lamp Open End Vinyl Coated Guard with Reflector 15.24m 16-/3 SOOW - Bulk (Alt: 1301020190) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
1301020190
|
Avnet Americas | Super-Safeway 300W Rubber Grip Handheld Incandescent Lamp Open End Vinyl Coated Guard with Reflector 15.24m 16-/3 SOOW - Bulk (Alt: 1301020190) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for 1301020190
1301020190 CAD Models
1301020190 Part Data Attributes
|
1301020190
Molex
Buy Now
|
Compare Parts:
1301020190
Molex
|
Samacsys Manufacturer | Molex |