Part Details for 1301020192 by Molex
Overview of 1301020192 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1301020192
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17P5200
|
Newark | 111U W/Reflector |Molex 1301020192 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$155.5400 / $174.6700 | Buy Now |
DISTI #
2266-115U-ND
|
DigiKey | Hearing & Vision Aids 111U W/REF Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
2 In Stock |
|
$131.7200 | Buy Now |
DISTI #
1301020192-ND
|
DigiKey | 111U W/REFLECTOR Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
1 In Stock |
|
$197.4954 / $236.9900 | Buy Now |
DISTI #
1301020192
|
Avnet Americas | Super-Safeway Rubber Incandescent Hand Lamp with 300W Open End Reflector Guard with Receptacle - Bulk (Alt: 1301020192) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1301020192
|
Mouser Electronics | Hearing & Vision Aids 111U W/REFLECTOR RoHS: Compliant | 0 |
|
$150.3700 / $169.8800 | Order Now |
DISTI #
1301020192
|
Avnet Americas | Super-Safeway Rubber Incandescent Hand Lamp with 300W Open End Reflector Guard with Receptacle - Bulk (Alt: 1301020192) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
1301020192
|
Avnet Americas | Super-Safeway Rubber Incandescent Hand Lamp with 300W Open End Reflector Guard with Receptacle - Bulk (Alt: 1301020192) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
Molex 1301020192
|
PEI Genesis | Hearing & Vision Aids | 2 |
|
Buy Now | |
DISTI #
10207481
|
TestEquity LLC | Molex 1301020192 Super-Safeway Rubber Hand Lamp with 300W, Open End Guard with Reflector, with Receptacle | 2 |
|
$131.7500 | Buy Now |
Part Details for 1301020192
1301020192 CAD Models
1301020192 Part Data Attributes
|
1301020192
Molex
Buy Now
|
Compare Parts:
1301020192
Molex
|
Samacsys Manufacturer | Molex |