Part Details for 1301020328 by Molex
Overview of 1301020328 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1301020328
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1301020328-ND
|
DigiKey | 105U W 100FT 16-3-SO 1447 Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$658.3500 | Buy Now |
DISTI #
1301020328
|
Avnet Americas | - Bulk (Alt: 1301020328) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1301020328
|
Mouser Electronics | Hearing & Vision Aids 105U W 100FT 16-3-SO 1447 | 0 |
|
$506.9700 / $543.1600 | Order Now |
DISTI #
MOL130102-0328
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL130102-0328 | Americas - 0 in Stock |
|
Buy Now |