Part Details for 1301040021 by Molex
Overview of 1301040021 by Molex
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1301040021
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18P9785
|
Newark | 26W 120V.hazard Fluorescent |Molex 1301040021 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$1,253.1200 / $1,402.5600 | Buy Now |
DISTI #
2266-1090-HZ-ND
|
DigiKey | Hearing & Vision Aids Hearing & Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
3 In Stock |
|
$1,039.4900 / $1,082.8000 | Buy Now |
DISTI #
WM24716-ND
|
DigiKey | HAND LAMP INCAND HAZ 120V 26W Min Qty: 1 Lead time: 48 Weeks Container: Bag |
1 In Stock |
|
$1,213.3200 | Buy Now |
DISTI #
1301040021
|
Avnet Americas | Haztex Hazardous Location 26W Fluorescent Hand Lamp 1800 Lumens Carton - Bulk (Alt: 1301040021) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1301040021
|
Mouser Electronics | Hearing & Vision Aids HANDLAMP 26W 120V HAZARD DUTY RoHS: Compliant | 0 |
|
$1,167.3100 | Order Now |
DISTI #
16848964
|
Verical | PL-C 26/41/4P Fluorescent Lamp RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 3 |
|
$919.5800 / $957.8900 | Buy Now |
DISTI #
130104-0021
|
TTI | Hearing & Vision Aids HAZTEX HAZ LOCTN 26W HAND LAMP Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$1,275.3500 / $1,300.8600 | Buy Now |
DISTI #
Molex 1301040021
|
PEI Genesis | Hearing & Vision Aids | 3 |
|
Buy Now | |
DISTI #
10207564
|
TestEquity LLC | Molex 1301040021 Haztex Hazardous Location 26W Fluorescent Hand Lamp Only | 3 |
|
$1,083.0500 | Buy Now |
Part Details for 1301040021
1301040021 CAD Models
1301040021 Part Data Attributes
|
1301040021
Molex
Buy Now
|
Compare Parts:
1301040021
Molex
|
Samacsys Manufacturer | Molex |