Part Details for 1301050083 by Molex
Overview of 1301050083 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1301050083
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1301050083-ND
|
DigiKey | HAZ DUTY HI OUT LED HNDLMP LO VO Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2,864.6500 | Buy Now |
DISTI #
1301050083
|
Avnet Americas | Haztex High Output 20W Handheld LED Lamp Hazardous Duty Low Voltage 14/3 SOOW Type Cord 15.24m - Bulk (Alt: 1301050083) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1301050083
|
Mouser Electronics | Hearing & Vision Aids HAZ DUTY HI OUT LED HNDLMP LO VOLT 50' | 0 |
|
$2,836.2300 | Order Now |
DISTI #
MOL130105-0083
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL130105-0083 | Americas - 0 in Stock |
|
Buy Now |