Part Details for 1301080120 by Molex
Overview of 1301080120 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1301080120
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17P3860
|
Newark | Machine Light 13W (Magnet) 1518-3Withmo |Molex 1301080120 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$508.3200 | Buy Now |
DISTI #
2266-1083-3MM-ND
|
DigiKey | LED Lighting Fixtures MACHINE LI Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
1 In Stock |
|
$444.7600 | Buy Now |
DISTI #
1301080120-ND
|
DigiKey | MACHINE LIGHT 13W MAGNET 15' Min Qty: 1 Lead time: 13 Weeks Container: Bag | Temporarily Out of Stock |
|
$604.0200 | Buy Now |
DISTI #
1301080120
|
Avnet Americas | Super-Safeway 13W Fluorescent Machine Light Magnet Mount with 18/3 SJTOOW Cord Type Overall Cord Length 4.57m (15 ft.) - Bulk (Alt: 1301080120) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1301080120
|
Mouser Electronics | LED Lighting Fixtures MACHINE LIGHT 13W (MAGNET) 15'18-3WITHMO | 0 |
|
$479.1900 | Order Now |
DISTI #
1301080120
|
Avnet Americas | Super-Safeway 13W Fluorescent Machine Light Magnet Mount with 18/3 SJTOOW Cord Type Overall Cord Length 4.57m (15 ft.) - Bulk (Alt: 1301080120) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
1301080120
|
Avnet Americas | Super-Safeway 13W Fluorescent Machine Light Magnet Mount with 18/3 SJTOOW Cord Type Overall Cord Length 4.57m (15 ft.) - Bulk (Alt: 1301080120) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
Molex 1301080120
|
PEI Genesis | LED Lighting Fixtures | 1 |
|
Buy Now | |
DISTI #
10207635
|
TestEquity LLC | Molex 1301080120 Super-Safeway 13W Fluorescent Machine Light, Magnet Mount with 18/3 SJTOOW Cord Type, Overall Cord Length 4.57m (15.0 ft.) | 1 |
|
$444.8700 | Buy Now |