Part Details for 1301120124 by Molex
Overview of 1301120124 by Molex
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1301120124
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17P6255
|
Newark | Magnetic Holder |Molex 1301120124 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$115.9500 / $133.7400 | Buy Now |
DISTI #
2266-150-ND
|
DigiKey | Hearing & Vision Aids MAGNETIC H Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
3 In Stock |
|
$88.4000 | Buy Now |
DISTI #
1301120124-ND
|
DigiKey | MAGNETIC HOLDER BASE W/SWIVEL Min Qty: 1 Lead time: 10 Weeks Container: Bag |
1 In Stock |
|
$111.4192 / $126.7900 | Buy Now |
DISTI #
1301120124
|
Avnet Americas | Magnetic Holder Base with Swivel - Bulk (Alt: 1301120124) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1301120124
|
Mouser Electronics | Hearing & Vision Aids MAGNETIC HOLDER BASE W/SWIVEL RoHS: Compliant | 3 |
|
$106.5000 / $125.5200 | Buy Now |
DISTI #
MOL130112-0124
|
Heilind Electronics | MAGNETIC HOLDER 150 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
16849017
|
Verical | Magnetic Holder Base with Swivel Min Qty: 1 Package Multiple: 1 | Americas - 3 |
|
$78.2000 | Buy Now |
DISTI #
130112-0124
|
TTI | Hearing & Vision Aids MAGNETIC HOLDER BASE W/SWIVEL Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$93.8700 / $98.5700 | Buy Now |
DISTI #
1301120124
|
Avnet Americas | Magnetic Holder Base with Swivel - Bulk (Alt: 1301120124) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
1301120124
|
Avnet Americas | Magnetic Holder Base with Swivel - Bulk (Alt: 1301120124) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for 1301120124
1301120124 CAD Models
1301120124 Part Data Attributes:
|
1301120124
Molex
Buy Now
|
Compare Parts:
1301120124
Molex
|
Samacsys Manufacturer | Molex |