Part Details for 1301120163 by Molex
Overview of 1301120163 by Molex
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1301120163
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18P9867
|
Newark | Construction Guard 1-3/4 Neck Zincplated |Molex 1301120163 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$26.2800 / $30.9800 | Buy Now |
DISTI #
1301120163-ND
|
DigiKey | GUARD CONSTRUCTION 1-3/4 NECK Min Qty: 1 Lead time: 20 Weeks Container: Bag |
1 In Stock |
|
$29.4784 / $34.2300 | Buy Now |
DISTI #
1301120163
|
Avnet Americas | - Bulk (Alt: 1301120163) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1301120163
|
Mouser Electronics | Hearing & Vision Aids GUARD CONSTRUCTION 1-3/4 NECK RoHS: Compliant | 0 |
|
$24.4100 / $29.2100 | Order Now |
DISTI #
MOL130112-0163
|
Heilind Electronics | CONSTRUCTION GUARD 1-3/4 NECK 377 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
1301120163
|
Avnet Americas | - Bulk (Alt: 1301120163) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
Molex 1301120163
|
PEI Genesis | Hearing & Vision Aids | 0 |
|
Buy Now | |
DISTI #
10207721
|
TestEquity LLC | Molex 1301120163 Construction Guard 1-3/4" Neck Zinc Plated | 1 |
|
$21.8900 | Buy Now |