Part Details for 1301250002 by Molex
Overview of 1301250002 by Molex
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1301250002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18P2525
|
Newark | Car-Round Cable |Molex 1301250002 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$64.5200 / $75.3300 | Buy Now |
DISTI #
WM24728-ND
|
DigiKey | FESTOON CAR LIGHT DUTY Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$66.1045 / $80.2700 | Buy Now |
DISTI #
1301250002
|
Avnet Americas | Wire Rope Festoon Car Round 31.75mm Cable Height Nylon Carton - Bulk (Alt: 1301250002) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1301250002
|
Mouser Electronics | Wire Ducting & Raceways CAR-ROUND CABLE | 1 |
|
$62.2600 / $65.5300 | Buy Now |
DISTI #
MOL130125-0002
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL130125-0002 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
130125-0002
|
TTI | Wire Ducting & Raceways WIRE ROPE FESTOON CAR ROUND Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 1 In Stock |
|
$77.9200 | Buy Now |
DISTI #
10207812
|
TestEquity LLC | Molex 1301250002 Wire Rope Festoon Car Round, 31.75mm (1.250") Cable Height - Maximum | 0 |
|
$54.3500 | Buy Now |
Part Details for 1301250002
1301250002 CAD Models
1301250002 Part Data Attributes
|
1301250002
Molex
Buy Now
|
Compare Parts:
1301250002
Molex
|
Samacsys Manufacturer | Molex |