Part Details for 130126-0193 by Molex
Overview of 130126-0193 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 130126-0193
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1301260193
|
Avnet Americas | Super-Safeway Eight Push Button Pendant Enclosure 30mm Opening - Bulk (Alt: 1301260193) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-130126-0193
|
Mouser Electronics | Control Switches 8-PUSHBUTTON PENDANT (30MM) RoHS: Compliant | 0 |
|
$1,351.8400 | Order Now |
DISTI #
1301260193
|
Avnet Americas | Super-Safeway Eight Push Button Pendant Enclosure 30mm Opening - Bulk (Alt: 1301260193) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
1301260193
|
Avnet Americas | Super-Safeway Eight Push Button Pendant Enclosure 30mm Opening - Bulk (Alt: 1301260193) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for 130126-0193
130126-0193 CAD Models
130126-0193 Part Data Attributes:
|
130126-0193
Molex
Buy Now
|
Compare Parts:
130126-0193
Molex
|
Samacsys Manufacturer | Molex |