Part Details for 1301260367 by Molex
Overview of 1301260367 by Molex
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1301260367
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AH4402
|
Newark | Accessory Type:Enabling Switch, Pendant Station, 3 Pin, For Use With:Molex Woodhead Pushbutton Pendant Stations, Product Range:130126 Series |Molex 1301260367 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 3 |
|
$78.6000 / $85.1500 | Buy Now |
DISTI #
900-1301260367-ND
|
DigiKey | SINGLE BUTTON 3 PIN SPST NO 10A Min Qty: 1 Lead time: 13 Weeks Container: Bag | Temporarily Out of Stock |
|
$85.1500 / $116.9600 | Buy Now |
DISTI #
1301260367
|
Avnet Americas | Super-Safeway Snap Action Switch Single Button 3-Pin Single-Pole Single-Throw Normally Open 10A Silicone Boot 125V/250V AC Mini-Change Connection - Bulk (Alt: 1301260367) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1301260367
|
Mouser Electronics | Pushbutton Switches ENABLING 3P SWITCH SPST NO SIL | 3 |
|
$85.9100 / $117.2800 | Buy Now |
DISTI #
MOL130126-0367
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL130126-0367 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
38845962
|
Verical | Super-Safeway Single Button, 3 Pin, Single-Pole, Single-Throw, Normally Open Min Qty: 1 Package Multiple: 1 | Americas - 3 |
|
$70.0300 | Buy Now |
DISTI #
130126-0367
|
TTI | Pushbutton Switches SUPER-SAFEWAY SNGLE BTN SWITCH Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$82.5700 / $92.9900 | Buy Now |
DISTI #
Molex 1301260367
|
PEI Genesis | Pushbutton Switches ENABLING | 3 |
|
Buy Now |
Part Details for 1301260367
1301260367 CAD Models
1301260367 Part Data Attributes
|
1301260367
Molex
Buy Now
|
Compare Parts:
1301260367
Molex
|
Samacsys Manufacturer | Molex |