Part Details for 1301280151 by Molex
Overview of 1301280151 by Molex
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1301280151
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-1301280151-ND
|
DigiKey | FD BOX DOUBLE GANG 4/CONDUIT OPE Min Qty: 1 Lead time: 13 Weeks Container: Bulk MARKETPLACE PRODUCT |
1 In Stock |
|
$259.2900 | Buy Now |
DISTI #
1301280151-ND
|
DigiKey | FD BOX DOUBLE GANG 4/CONDUIT OPE Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$405.6700 | Buy Now |
DISTI #
1301280151
|
Avnet Americas | - Bulk (Alt: 1301280151) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1301280151
|
Mouser Electronics | Electrical Enclosures FD BOX DOUBLE GANG 4/CONDUIT OPEN, YEL RoHS: Compliant | 0 |
|
$292.9700 / $292.9800 | Order Now |
DISTI #
MOL130128-0151
|
Heilind Electronics | FD BOX DOUBLE GANG 4/CONDUIT O 455-FD2 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
59857992
|
Verical | Yellow Polyvinyl Chloride Watertight Enclosure Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$229.3800 | Buy Now |
DISTI #
10207873
|
TestEquity LLC | Molex 1301280151 Watertite Two-Gang FD PVC, Non-metallic Box, Yellow, 88.9mm (3.50") Depth, 67.3 Cubic Inch Capacity, 1" unthreaded conduit openings with reducers for 3/4" and 1/2" conduit | 1 |
|
$259.3500 | Buy Now |