Part Details for 1301280152 by Molex
Overview of 1301280152 by Molex
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1301280152
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-1301280152-ND
|
DigiKey | FD BOX TRIPLE GANG 6/CONDUIT OPE Min Qty: 1 Lead time: 10 Weeks Container: Bulk MARKETPLACE PRODUCT |
1 In Stock |
|
$370.7000 | Buy Now |
DISTI #
1301280152-ND
|
DigiKey | FD BOX TRIPLE GANG 6/CONDUIT OPE Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$579.9800 | Buy Now |
DISTI #
1301280152
|
Avnet Americas | FD BOX TRIPLE 6/CONDUIT OPEN YELLOW - Bulk (Alt: 1301280152) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1301280152
|
Mouser Electronics | Electrical Enclosures FD BOX TRIPLE GANG 6/CONDUIT OPEN, YEL RoHS: Compliant | 0 |
|
$415.2600 / $418.8600 | Order Now |
DISTI #
MOL130128-0152
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL130128-0152 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
59858014
|
Verical | Yellow Polyvinyl Chloride Gang Box Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$327.9400 | Buy Now |
DISTI #
10207874
|
TestEquity LLC | Molex 1301280152 Watertite Three-Gang FD PVC, Non-metallic Box, Yellow, 88.9mm (3.50") Depth, 109.1 Cubic Inch Capacity, 1" unthreaded conduit openings with reducers for 3/4" and 1/2" conduit | 1 |
|
$370.7900 | Buy Now |