Part Details for 1301350380 by Molex
Overview of 1301350380 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1301350380
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1301350380-ND
|
DigiKey | ANGL PWR BX W/5-15 DPLX MESH & A Min Qty: 10 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$727.6060 | Buy Now |
DISTI #
1301350380
|
Avnet Americas | 3330R Angled Box with 4.5m 12 AWG 3 Conductors Angle Plug and Mesh - Bulk (Alt: 1301350380) Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1301350380
|
Mouser Electronics | Power Outlet Strips ANGL PWR BX W/5-15 DPLX MESH & ANGLE PLG | 0 |
|
$589.4600 | Order Now |
DISTI #
MOL130135-0380
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL130135-0380 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
1301350380
|
Avnet Americas | 3330R Angled Box with 4.5m 12 AWG 3 Conductors Angle Plug and Mesh - Bulk (Alt: 1301350380) Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
RFQ |