Part Details for 1301360042 by Molex
Overview of 1301360042 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1301360042
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17P8769
|
Newark | Multi-Tap Box 15A-250V 6-15Ul/Csa |Molex 1301360042 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$226.8100 / $243.4100 | Buy Now |
DISTI #
1301360042-ND
|
DigiKey | MULTI-TAP BOX 15A-250V 6-15UL/CS Min Qty: 1 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$308.1100 | Buy Now |
DISTI #
1301360042
|
Avnet Americas | MULTI-TAP BOX 15A-250V 6-15UL/CSA - Bulk (Alt: 1301360042) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1301360042
|
Mouser Electronics | Power Outlet Strips MULTI-TAP BOX 15A-250V 6-15UL/CSA | 0 |
|
$218.1200 / $229.4600 | Order Now |
DISTI #
MOL130136-0042
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL130136-0042 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
1301360042
|
Avnet Americas | MULTI-TAP BOX 15A-250V 6-15UL/CSA - Bulk (Alt: 1301360042) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
1301360042
|
Avnet Americas | MULTI-TAP BOX 15A-250V 6-15UL/CSA - Bulk (Alt: 1301360042) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
Molex 1301360042
|
PEI Genesis | Power Outlet Strips OUT BOX | 0 |
|
Buy Now | |
DISTI #
10207934
|
TestEquity LLC | Molex 1301360042 Super-Safeway Multi-Tap (3) Outlet Box with Buss Bars, NEMA 6-15 | 0 |
|
$182.4100 | Buy Now |
Part Details for 1301360042
1301360042 CAD Models
1301360042 Part Data Attributes
|
1301360042
Molex
Buy Now
|
Compare Parts:
1301360042
Molex
|
Samacsys Manufacturer | Molex |